• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail 97684 High voltage mounting rail White

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.00)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail rail 2m 230V white

  • Surface/Colour: White
  • URail rail 2m inclusive of mounting instructions
  • Don't forget: Order the connector at the same time!
  • End caps for the end of the rail are attached with feeds and connectors

Technical specifications

  • Max. Power 1000 (W)
Product type

High voltage mounting rail

n.rel.

Factory colour

White

Material

Metal

Length

2 m

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1081861 Paulmann URail 97684 High voltage mounting rail White

User & Safety Instructions 1081861 Paulmann URail 97684 High voltage mounting rail White

Warranty Terms

Warranty Terms 1081861 Paulmann URail 97684 High voltage mounting rail White

Description

These 2 m rail is one of many parts of the system from the URail series. Together with other components make the perfect your personal 230 V URail rail system. The system is up to a total power of 1000 W and for the operation of LED lights, lamps with energy-saving lamps and halogen lights.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)