• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail feed cable 1m max. 1.000W matt black

  • End caps for rail included in delivery
  • URail power feed inclusive of installation instructions
  • Don't forget: Order the connector at the same time!
  • Surface/color: Matt black

Technical specifications

Product type

Assembly kit component

Component

Feeder

n.rel.

Operating voltage

230 V

Light features

Dimmable

Factory colour

Black (matt)

Material

Metal

Plastic

Dim

(Ø x H) 75 mm x 30 mm

Width

165 mm

Height

30 mm

Length

1000 mm

(Ø)

75 mm

External width

165 mm

Output voltage

230 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

User & Safety Instructions

User & Safety Instructions 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

User & Safety Instructions 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

User & Safety Instructions 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

Information

Information 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

Warranty Terms

Warranty Terms 2194785 Paulmann 96916 96916 Assembly kit component Feeder Black (matt)

Description

This 230 V cable feed in matt black can be used at any point of the system. It is one of numerous system components from the URail series. Together with other components an individual 230 volt URail track system can be designed. The system is designed for a total power of up to 1000 W and can be used with LED lights, lights with energy-saving bulb (Energy Saver) and halogen lamps.

This text is machine translated.

Scope of delivery

  • URail current feed
  • Installation instructions

More interesting products

(*All information is plus legal VAT)