• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 96914 96914 Assembly kit component Pendant adapter Black (matt)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail pendant adapter Universal max. 50W 230V black matt

  • URail pendant adapter incl. mounting instructions
  • For cables with a diameter of up to 7 mm
  • Can be loaded up to 3 kg
  • Supplied without pendulum and bulb

Technical specifications

Product type

Assembly kit component

Component

Pendant adapter

n.rel.

Operating voltage

230 V

Protection class

II

Factory colour

Black (matt)

Material

Metal

Plastic

Dim

(Ø x H) 23 mm x 120 mm

Height

120 mm

(Ø)

23 mm

Weight

0

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194769 Paulmann 96914 96914 Assembly kit component Pendant adapter Black (matt)

User & Safety Instructions 2194769 Paulmann 96914 96914 Assembly kit component Pendant adapter Black (matt)

Warranty Terms

Warranty Terms 2194769 Paulmann 96914 96914 Assembly kit component Pendant adapter Black (matt)

Description

With the URail pendant adapter in matte black, pendant or living room lights can be integrated into a URail system. Also, hanging lights with multiple cables leading to the ceiling are no problem. All you have to do is use the corresponding number of adapters. Shortening is very simple: Open the can with a screwdriver, screw on the luster terminal on the inside, loosen the cables and cut off. Remove the insulation from another 2-3cm of the cable (inside there are 2 cables, i.e. conductors L and neutral conductors N). On L and N crimp a wire-end sleeve with a crimping pliers, then insert both cables into the luster terminal again and screw them in place. Press the cover back together and screw it together. Finished!

This text is machine translated.

Scope of delivery

  • URail pendant adapter
  • Installation instructions

Hints

Delivered without pendulum and light bulb!

More interesting products

(*All information is plus legal VAT)