• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann System Abhängung 96994 High voltage cable kit Suspension Black (matt)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail System Suspension 105mm Schw m Met

  • Surface/color: Black mattURail suspension incl. installation instructions

Technical specifications

Product type

High voltage cable kit

Component

Suspension

n.rel.

Series

URail

Operating voltage

230 V

Factory colour

Black (matt)

Material

Metal

Dim

(Ø x H) 23 mm x 105 mm

Height

105 mm

(Ø)

23 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568644 Paulmann System Abhängung 96994 High voltage cable kit Suspension Black (matt)

Warranty Terms

Warranty Terms 2568644 Paulmann System Abhängung 96994 High voltage cable kit Suspension Black (matt)

Description

With this rail suspension, you can mount URail in 10.5cm distance from the ceiling. It is one of many system parts from the URail series. Together with other components you can perfectly design your personal 230 Volt URail rail system. The system is designed for a total power of up to 1000W and is suitable for the operation of LED lights, lamps with energy saving lamps (Energy Saver) and halogen lamps.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail Rail suspension · User manual.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)