• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 95418 95418 High voltage mounting rail Power feed Black (matt)

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail feed cable 2m max. 1.000W matt black

  • URail power feed including assembly instructions
  • Don't forget: Order the connectors together!
  • End caps for closing the rail included in the delivery
  • For the 230V direct connection

Technical specifications

Product type

High voltage mounting rail

Component

Power feed

n.rel.

Series

URail

Operating voltage

230 V

Cable length

2 m

Factory colour

Black (matt)

Dim

(L x W x H) 20 x 80 x 30 mm

Width

80 mm

Height

30 mm

Length

20 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386555 Paulmann 95418 95418 High voltage mounting rail Power feed Black (matt)

User & Safety Instructions 2386555 Paulmann 95418 95418 High voltage mounting rail Power feed Black (matt)

User & Safety Instructions 2386555 Paulmann 95418 95418 High voltage mounting rail Power feed Black (matt)

Warranty Terms

Warranty Terms 2386555 Paulmann 95418 95418 High voltage mounting rail Power feed Black (matt)

Description

The 230 volt suspended infeed in black (matt) enables light installation for up to 2m systems suspended on the rope. This allows installation on high ceilings as the light source can be placed deeper into the room. The flexibility in the room design through a rail system is not lost. We recommend at least one L-shape for the rail arrangement, better to build a Z or U-shape. Otherwise, only rotationally symmetrical lights are possible, otherwise the rail will tilt on the rope.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)