• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Hildor High voltage mounting rail light URail 15 W LED (monochrome) Signal white

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail Spot Hildor 1x15W 4000K SIGNALWm

  • Power= 15 W
  • Total luminous flux= 850 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

4000 K

Colour

Neutral white

850 lm

Total luminous flux

850 lm

30000 h

IP20

Protection class

II

Factory colour

Signal white

Dim

(Ø x H) 162 mm x 225 mm

n.rel.

Width

71 mm

Height

225 mm

(Ø)

162 mm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220112 Paulmann Hildor High voltage mounting rail light URail 15 W LED (monochrome) Signal white

Warranty Terms

Warranty Terms 3220112 Paulmann Hildor High voltage mounting rail light URail 15 W LED (monochrome) Signal white

Description

The URail Spot Hildor in signal white with 4000K is a timeless elegant light dispenser, which is equipped with a practical dimming function. Its modern design with large, high-quality surfaces fits perfectly with different furniture styles. The large light exit surfaces, which generate a pleasant, diffuse light and prevent formation of shadows are particularly impressive. With the option of dimming the light at three levels (100%, 50%, 25%), you can adjust the light to suit any mood. The brightness levels are designed in such a way that the middle level is sufficient in everyday life and can be dimmed as needed. The pendulum also has a practical memory and reset function.

This text is machine translated.

Features

  • Colour temperature 4000K - neutral white
  • Can be dimmed in 3 stages with the commercially available light switch
  • URail system lamp incl. installation instructions
  • LED technology saves up to 80% power as compared to conventional light bulbs
  • Planar light