
Highlights & Details
LED standing lamp Smart home Zigbee 3.0 Jagun
- Power= 19.5 W
- Total luminous flux= 1250 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED free-standing light
- Height
1506 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
19.5 W
19.5 W
2700 K
- Colour
Warm white
1250 lm
- Total luminous flux
1250 lm
- Light features
App-enabled
- Protection class
II
IP20
- Factory colour
Anthracite
- Material
Felt
Metal
Plastic
- Dim
(W x H x D) 389 x 1506 x 252 mm
n.rel.
- Type
Circular
- Light bulb included
Yes
- Width
389 mm
- Depth
252 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
Yes
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3305741 Paulmann Jagun 79993 LED free-standing light LED (monochrome) 19.5 W Anthracite
Warranty Terms
Warranty Terms 3305741 Paulmann Jagun 79993 LED free-standing light LED (monochrome) 19.5 W Anthracite
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









