
1/10


LED pendant light
URail
230 V
1
Built-in LED
LED (monochrome)
42 W
42 W
2700 K
Warm white
4950 lm
4950 lm
Dimmable
30000 h
IP20
II
Chrome (matt)
Metal
(L x W x H) 35 x 1000 x 25 mm
n.rel.
1000 mm
25 mm
35 mm
6500 K
2700 K
chrome plated
Zigbee
Certified by EU Garan
User & Safety Instructions 2583035 Paulmann Lento LED pendant light URail Built-in LED 42 W LED (monochrome) Chrome (matt)
Warranty Terms 2583035 Paulmann Lento LED pendant light URail Built-in LED 42 W LED (monochrome) Chrome (matt)