
Highlights & Details
MaxLED 1000 basic set 1.5m warm white uncoated
- Warm white LEDsSelf-adhesiveCan be shortenedCan be extended to 3 m.
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Flexible
Can be shortened
Extendable
Self-adhesive
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
1650 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
20 W
- Operating voltage
24 V
- Length
1.5 m
n.rel.
- Weight
417 g
- Material
Metal
- Protection class
II
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1406642 Paulmann MaxLED 1000 70585 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1406642 Paulmann MaxLED 1000 70585 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)
User & Safety Instructions 1406642 Paulmann MaxLED 1000 70585 LED strip basic set + plug 24 V 1.5 m Warm white 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- LED Strips
- Ballast
- User manual.
What kind of LED Light Bars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























