• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann MaxLED 1000 70568 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)

1/8
Product type
LED strip extension
Connectors (LED strips)
+ plug
LED strip features
Flexible
Self-adhesive
Can be shortened
Colour
Warm white
Total luminous flux
1100 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 1000 Strip 1m Warm white uncoated

  • Warm-white LEDs
  • Self-adhesive
  • Can be shortened

Technical specifications

Product type

LED strip extension

Connectors (LED strips)

+ plug

LED strip features

Flexible

Self-adhesive

Can be shortened

Factory colour

Silver

Colour

Warm white

Total luminous flux

1100 lm

Use

Inside

Series

MaxLED

Colour temperature (max.)

2700 K

13.5 W

Operating voltage

24 V

Connection

Plug

Length

1 m

n.rel.

Weight

57 g

Material

Metal

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374364 Paulmann MaxLED 1000 70568 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)

User & Safety Instructions 1374364 Paulmann MaxLED 1000 70568 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)

Description

MaxLED-strips are so powerful that they easily room lighting can be used. Especially in profiles are real highlights. Warm-white strips provide for cozy and relaxing lighting. With the help of the single strips can extend your basic set as required. Please note when planning on the basic set specified maximum length, which must not be exceeded.

This text is machine translated.

Scope of delivery

  • LED strip expansion
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)