
Number
Highlights & Details
Aquarium light for deep-water
- Suitable for aquariums and deep-sea aquariums
- Circuit boards can be connected in series
- Mixed light blue/white/UV
- LEDs for constant current source 700 m
- LED overcurrent protection and temperature protection
Technical specifications
- With UVA share
- Product type
LED plant light
- Connectors (LED strips)
spring-loaded
- LED strip features
Dimmable
- Factory colour
White
Blue
- Colour
Neutral white
Blue
- Use
Inside
8 W
- Radiation angle
120°
- Operating voltage
12 V
- Connection
Spring-loaded heavy duty connector
- Operating current
700 mA
- Dim
(L x W x H) 180 x 16 x 5 mm
- Operational current per unit
700 mA
- Power consumption
8 W
- Power consumption per unit
8 W
- LEDs
16
- LED number per unit
16
- Width
16 mm
- Height
5 mm
- Length
180 mm
- Unit length
180 mm
- Min. temperature
-20 °C
- Max. temperature
+65 °C
- Type
TRU-AL-WB UVA
n.rel.
- No. of bulbs
1
Yes
- Material
Aluminium
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1591854 TRU COMPONENTS TRU-AL-WB-UVA TRU-AL-WB-UVA LED plant light spring-loaded 12 V 180 mm Neutral white, Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1591854 TRU COMPONENTS TRU-AL-WB-UVA TRU-AL-WB-UVA LED plant light spring-loaded 12 V 180 mm Neutral white, Blue 1 pc(s)
Description
The deeper the water, the higher is the blue/UV-share in the light of the natural environment of the water plants, corals and algae. This LED strip is to simualtion of the lighting conditions in the deeper water. For the observer is the blue load of clearly visible.
The Board is fitted with highly efficient Cree XP-G 3 LEDs for constant current operation. The Pcbs are stackable. The assembly is effected via heat conductive adhesive tape or adhesive on cooling surfaces. The connection terminals are suitable for rigid and flexible cable. , A PTC as a backup is a combined overcurrent/thermal protection. The dimming of LEDs is via a PWM is possible.


