• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5773494 LED strip set + plug 230 V 5 m RGB 1 pc(s)

1/7
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Dimmable
Memory
Remote control
Selectable modes
Self-adhesive
Colour
RGB
Power
36 W
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

350 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix COB DIGITAL RGB LED STRIP, 5M

  • New COB design with high-precision flip process.
  • Digital RGB colours
  • LED chips are directly fixed on the PCB board to ensure direct heat conduction and fast heat dissipation
  • 3M adhesive tape on back of strip
  • Strip can be cut every 10cm
  • 180-degree light angle
  • Soft light with high consistency
  • Colour can be changed by remote control
  • On/Off, dimmable and flashing mode, can be changed by remote control
  • No dark area and no visible strobe

Our service for you

Technical specifications

  • 540pcs LED per meter, total 2700pcs LED in 5 meter
  • Power adaptor lead line: 1.5m
  • IR remote controller
  • Digital RGB color
  • Beam Angle: 180°
Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Dimmable

Memory

Remote control

Selectable modes

Self-adhesive

Factory colour

White

Colour

RGB

36 W

Colour coordinates

RGB color

Radiation angle

180°

Operating voltage

230 V

Dim

(L x W x H) 5 m x 10 mm x 17 mm

Power consumption

36 W

LEDs

2700

Width

10 mm

Height

17 mm

Length

5 m

IP20

n.rel.

No

Weight

300 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2886747 Sygonix SY-5773494 LED strip set + plug 230 V 5 m RGB 1 pc(s)

Warranty Terms

Warranty Terms 2886747 Sygonix SY-5773494 LED strip set + plug 230 V 5 m RGB 1 pc(s)

Description


High quality lighting technology
The Sygonix COB digital RGB LED stripe combines the advantages of the new COB design and flip-up technology for dense packed LEDs. The result is higher light yield and ESD stability, as well as improved heat dissipation with robust mechanics and consistently high durability. The LEDs, which are directly attached to the PCB plate, conduct the low heat generated extremely quickly and provide a service life of 30,000 hours.
Easy to use
In the kitchen, in the office or in the living room: The five meter long Sygonix COB digital RGB LED strip is easily attached with its 3M adhesive tape on the back side and, if necessary, protected to the appropriate length. The light strip, only 2 mm thick, can be cut every ten centimeters.
Atmospheric atmosphere
Via the remote control the light can be switched on/off, dimmed or put into the blinking mode. Moreover, fantastic color change and mixes can be generated in all imaginable shades. Thereby, the Sygonix COB digital RGB LED stripe produces soft, high-consistency light without dark areas or flickering at a light angle of 180 degrees.

This text is machine translated.

Features

  • Easy to install and use
  • 24V LED strip, powered by a 24V/DC voltage for higher performance
  • Wide range of applications
  • Controlled by remote contol

Scope of delivery

  • Main unit with receiver
  • Adapter
  • Manual
  • Remote control (battery included)

More interesting products

(*All information is plus legal VAT)