
Number
Total (€ 89.99 / piece)
€ 89.99
incl. VAT
14-day return policy included
Highlights & Details
LED strip cable drum 25 m
- Powerful lighting (1000 lm/metre)
- Linkable up-to max 50 metres
- Cable reel for easy storage and transport
- 150cm cable length
- IP54 (lLED light), IP44 (Plug)
Our service for you
Technical specifications
- Product type
LED strip
- Connectors (LED strips)
+ plug
- LED strip features
Extendable
- Factory colour
Transparent
- Colour
Cool white
- Colour temperature type
6500 K
- Total luminous flux
25000 lm
- Use
Inside/outside
- Colour rendering index
80 Ra
- Radiation angle
120°
- Operating voltage
230 V AC
- Connection
Plug
- Dim
(L x W x H) 25 m x 12 mm x 5.6 mm
- Power consumption
225 W
- LEDs
3000 pc(s)
- Width
12 mm
- Height
5.6 mm
- Length
25 m
IP44
IP54 (body)
n.rel.
No
- Colour rendering index
80
- Material
Plastic
- Protection class
IP54
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3350213 Sygonix SY-6700426 LED strip + plug 230 V AC 25 m Cool white 1 pc(s)
Warranty Terms
Warranty Terms 3350213 Sygonix SY-6700426 LED strip + plug 230 V AC 25 m Cool white 1 pc(s)
Description
LED strips for unique, individual lighting.
This text is machine translated.
This text is machine translated.
Features
- For indoor/outdoor use
- Suitable for temporary lighting in building sites, car parks, etc.
- Easy to use
Scope of delivery
- Main unit with cable reel
- Manual




































