
Number
Highlights & Details
Sygonix LED STRIP incl. SENSOR
- Wave sensor
- 5 cm sensing range
- Cuttable
- No coating
- Neutral white colour (4000K)
- Non-dimmable
Our service for you
Technical specifications
- Wave sensor
- Hand sweeping distance: 5cm
- 5.5cm DC Jack connector
- Product type
LED strip set + motion detector
- LED strip features
Flexible
Self-adhesive
Can be shortened
- Factory colour
White
- Colour
Natural white
- Min. colour temperature
4000 K
- Colour temperature type
4000 K
- Total luminous flux
300 lm
- Use
Inside
3 W
- Colour rendering index
80 Ra
- Operating voltage
230 V
- Dim
(L x W x H) 1500 x 10 x 1.2 mm
- Power consumption
3 W
- LEDs
63 pc(s)
- Width
10 mm
- Height
1.2 mm
- Length
1500 mm
- Unit length
1500 mm
IP20
n.rel.
No
- Weight
85 g
300 lm
- Material
Plastic
- Protection class
IP20
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2866610 Sygonix SY-5733220 LED strip set + motion detector 230 V 1500 mm Natural white 1 pc(s)
Warranty Terms
Warranty Terms 2866610 Sygonix SY-5733220 LED strip set + motion detector 230 V 1500 mm Natural white 1 pc(s)
Description
This text is machine translated.
Features
- For indoor use (IP20)
- Versatile design
- Easy installation, with adhesive backing
Scope of delivery
- Main unit
- Wave sensor with 3M adhesive tape
- Adapter
- Manual

















