
Number
Thanks to the WiZ HDMI sync box with TV-background lighting your film evenings, series and games will never be as before.
Highlights & Details
- PRECISE COLOR SYNCHRONIZATION IN REAL TIME: The Sync Box reads signals directly from the video source and thus provides for a light, which corresponds to the colors of the television in real time - supports video formats up to 4K at 60Hz, HDR10+ and Dolby Vision
- SYNC WITH ANY HDMI 2.0 DEVICE: SYNCHRONIZES lights with HDMI devices such as streaming devices, cable boxes, game consoles (supports 1 HDMI simultaneously) - Note: An external HDMI input source is required, does not work with videos played in Smart TV apps
- CLEAN INSTALLATION AND EASY SETUP: There's no need for a camera or hanging cables over your TV screen - and no complicated calibration is required
- PERSONALIZED SYNC EFFECT: Select from the preset synchronization modes and adjust the color saturation and light intensity to create the perfect synchronization experience for movie nights, gaming sessions, binge watching of your favorite transmissions or WAS even you always like to look
- EXTEND THE EFFECT: Link any color-changing Wi-Fi + Bluetooth WiZ lights with your sync box - add as many as you want and synchronize them at the same time with your screen contents
- MUSIC RESPONSE: With the built-in microphone, the Sync Box can record music from any source and let the lights pulse in rhythm
- This text is machine translated.
Technical specifications
- Especially suitable for: Ambience
- Average life (at 2.7 hours/day): 15 year Lighting current retention: 70% Number of switching cycles: 15,000 Nominal life: 15,000
- Light color: 2700–6500 (RGB)
- Product type
LED strip set
- LED strip features
Dimmable
App-controlled
- Factory colour
Black
- Colour
Multi-colour
- Min. colour temperature
2700 K
- Use
Inside
- Colour temperature (max.)
6500 K
21 W
- Operating voltage
240 V
- Dim
(L x W x H) 340 x 1 x 0.35 cm
- Operational current per unit
110 mA
- Width
1 cm
- Height
0.35 cm
- Length
340 cm
- Unit length
340 cm
IP20
n.rel.
Yes
- Weight
0.441 kg
- Material
Plastic
- Protection class
II
Documents & Downloads
Datasheet
Datasheet 3435517 WiZ Sync box starter kit 75"-85" EU 8720169078628 LED strip set 240 V 340 cm Multi-colour 1 pc(s)
Datasheet 3435517 WiZ Sync box starter kit 75"-85" EU 8720169078628 LED strip set 240 V 340 cm Multi-colour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3435517 WiZ Sync box starter kit 75"-85" EU 8720169078628 LED strip set 240 V 340 cm Multi-colour 1 pc(s)









