• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70619 70619 Controller 1 pc(s)

1/5
Product type
Controller
Energy efficiency rating
n.rel.
LED features
dimmable
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dimming and switching controller

  • Simple connection system for easy installation
  • The remote control operating range up to 20 m
  • Including daisy chains

Technical specifications

Product type

Controller

LED features

dimmable

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419257 Paulmann 70619 70619 Controller 1 pc(s)

User & Safety Instructions 1419257 Paulmann 70619 70619 Controller 1 pc(s)

Conformity certificate

Conformity certificate 1419257 Paulmann 70619 70619 Controller 1 pc(s)

Description

The MaxLED dimming/switching controller and the supplied radio remote control can be single-color MaxLED strip switch and dim. No visible contact between the remote control and the receiver. Even large ranges of up to 20 meters can be easily bypassed.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)