• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399401 62399401 Cover Plastic 1 pc(s)

1/2
Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Type
62399401
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.99)
€ 10.99
-36 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Barthelme 62399401 62399401 Cover Plastic 1 pc(s)

Our service for you

Technical specifications

Product type

Cover

Type

62399401

Faceplate type

Clear

Type

Covering clear 1 m.

Factory colour

Clear

Material

Plastic

Length

1000 mm

RoHS-compliant

Yes

n.rel.

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 181291 Barthelme 62399401 62399401 Cover Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181291 Barthelme 62399401 62399401 Cover Plastic 1 pc(s)

Description

Clear ceiling for Aluminiumprofil height or flat. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.

Scope of delivery

  • Covering clear 1 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98€ 8.98*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)