• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70202 70202 RGB controller 12 (max.) 12 V Plastic (L x W x H) 60 x 60 x 22 mm 1 pc(s)

1/8
Product type
RGB controller
Operating voltage
12 V
Material
Plastic
Length
60 mm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YourLED RGB control with IR remote control

  • Simple plug-in system
  • Material: Plastic

Technical specifications

Product type

RGB controller

Connection

Jack connector

Operating voltage

12 V

60 W

Factory colour

RGB

Material

Plastic

LED features

dimmable

Width

60 mm

Height

22 mm

Length

60 mm

Depth

35 mm

Dim

(L x W x H) 60 x 60 x 22 mm

Output voltage (max.)

12 V

n.rel.

Max. 60 W

Operating voltage

12 V DC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576314 Paulmann 70202 70202 RGB controller 12 (max.) 12 V Plastic (L x W x H) 60 x 60 x 22 mm 1 pc(s)

Information

Information 576314 Paulmann 70202 70202 RGB controller 12 (max.) 12 V Plastic (L x W x H) 60 x 60 x 22 mm 1 pc(s)

Description

An RGB controller is required to operate the YourLED or YourLED ECO RGB strips. The RGB controller with remote control combines comfort with a variety of control options, dimming, programmable colour-changing and lighting effects.

Scope of delivery

  • Incl. remote control for switching, dimming, control, and programming
  • Daisy chains.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)