• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70409 Floor U-section rail (L x W x H) 200 cm x 2.7 cm x 2.5 mm Piece 1 pc(s)

1/6
Packaging type
Piece
Product type
U-section rail
Length
200 cm
Energy efficiency rating
n.rel.
Factory colour
Aluminium (anodised)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED-Profile Floor

  • Load capacity (max.): 130 kg
  • With satin diffuser
  • Can be shortened

Technical specifications

  • Installation depth: 6.5 mm
  • Visible height 2.5 mm
Packaging type

Piece

Product type

U-section rail

Factory colour

Aluminium (anodised)

LED features

can be shortened

Width

2.7 cm

Height

2.5 mm

Length

200 cm

Depth

0.7 cm

Dim

(L x W x H) 200 cm x 2.7 cm x 2.5 mm

n.rel.

Weight

371 g

Documents & Downloads

Datasheet

Datasheet 1328271 Paulmann 70409 Floor U-section rail (L x W x H) 200 cm x 2.7 cm x 2.5 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1328271 Paulmann 70409 Floor U-section rail (L x W x H) 200 cm x 2.7 cm x 2.5 mm Piece 1 pc(s)

Description

Floor profile is equipped with YourLED strips in any light color and allows decorative effects for the floor in residential areas or on furniture. Even in shadow and hazardous areas as applicable orientation or guide can be used light. Continuous light for more economical LED-population. Decorative edge optical or room dividers as needed. The profile is up to 130 kg walkable, can be used in flooring from 8 mm glue or in furniture from 12 mm Material thickness flying lawn.

This text is machine translated.

Scope of delivery

  • LED-profile
  • End caps
  • User manual.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)