• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 7589656 Connector 24 V Tape cut 1 pc(s)

1/3
Image similar
Packaging type
Tape cut
Product type
Connector
Operating voltage
24 V
Energy efficiency rating
n.rel.
Connection
SMT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 0.64
-55 %
€ 0.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Connector

Connection

SMT

Number of pins

2

Operating voltage

24 V

Operating current

3 A

Factory colour

White

Height

2.14 mm

n.rel.

Max. temperature

125 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 1897414 TRU COMPONENTS 7589656 Connector 24 V Tape cut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1897414 TRU COMPONENTS 7589656 Connector 24 V Tape cut 1 pc(s)

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)