• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 50990090 50990090 Holding Clip Aluminium Piece 2 pc(s)

Packaging type
Piece
Product type
Holding Clip
Material
Aluminium
Energy efficiency rating
n.rel.
Type
50990090
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 50990090 50990090 Holding Clip Aluminium Piece 2 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

Holding Clip

Type

50990090

Type

Retaining clips 90°

Factory colour

Stainless steel

Material

Aluminium

RoHS-compliant

Yes

n.rel.

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 181294 Barthelme 50990090 50990090 Holding Clip Aluminium Piece 2 pc(s)

User & Safety Instructions

User & Safety Instructions 181294 Barthelme 50990090 50990090 Holding Clip Aluminium Piece 2 pc(s)

Description

Set mit retaining clips 90° for aluminium profiles high or flat. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.

Scope of delivery

  • 2 retaining clips 90 °
  • 2 screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98€ 9.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)