• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70262 Delta U-section diffusor Aluminium (L x W) 100 cm x 2 cm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
U-section diffusor
Material
Aluminium
Length
100 cm
Energy efficiency rating
n.rel.
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

114 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delta profile with diffuser 1 m

  • Can be shortened
  • Aluminum profile with cooling effect for LED strips

Technical specifications

Packaging type

Piece

Product type

U-section diffusor

Factory colour

Aluminium

Material

Aluminium

LED features

can be shortened

Width

2 cm

Length

100 cm

Depth

2 cm

Dim

(L x W) 100 cm x 2 cm

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577015 Paulmann 70262 Delta U-section diffusor Aluminium (L x W) 100 cm x 2 cm Piece 1 pc(s)

Description

Delta profile is equipped with YourLED strips in any light color and allows decorative effects for skirting boards and end edges. Also can be used as an additional light for effective areas and cabinets or in shadow and hazardous areas as applicable orientation and tail light. Continuous light for more economical LED-population.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)