• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399201 62399201 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399201 62399201 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm Piece 1 pc(s)

Our service for you

Technical specifications

Packaging type

Piece

Product type

U-section rail

Type

62399201

Type

Aluminum profile flat 1 m / (B x H) mm 18.4 x 13

Factory colour

Aluminium (anodised)

Material

Aluminium

Material properties

Aluminium alloy

Width

18.4 mm

Height

13 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 18.4 x 13 mm

RoHS-compliant

Yes

n.rel.

Operating voltage

-

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 181288 Barthelme 62399201 62399201 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181288 Barthelme 62399201 62399201 U-section rail Aluminium (L x W x H) 1000 x 18.4 x 13 mm Piece 1 pc(s)

Description

Aluminium-Profil height for making LED-Streifen. Paste simple LED-Streifen, attach with Retaining clips-complete! Additionaly works for improved thermal use and mechanical protection. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.

Scope of delivery

  • Aluminum profile flat 1 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98€ 9.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)