• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70269 Duo U-section diffusor Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
U-section diffusor
Length
200 cm
Energy efficiency rating
n.rel.
Faceplate type
Opal
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

558 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo Profile diffuser 200 cm

  • Easy to install
  • Profile can be shortened as required

Technical specifications

Packaging type

Piece

Product type

U-section diffusor

Faceplate type

Opal

Factory colour

Satin

LED features

can be shortened

Height

4 mm

Length

200 cm

Depth

2 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577282 Paulmann 70269 Duo U-section diffusor Piece 1 pc(s)

Description

The Duo Profile diffuser dampens the light effect of YourLED LED strips, with which the duo profile is equipped, and provides a uniform light distribution. At the same time, it also offers a useful a dust and privacy.

This text is machine translated.

Hints

Material: plastic

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)