• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70275 Duo U-section rail connector (L x W x H) 5 x 5 x 3.6 cm Piece 4 pc(s)

1/2
Packaging type
Piece
Product type
U-section rail connector
Length
5 cm
Energy efficiency rating
n.rel.
Factory colour
Transparent
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

236 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duo Profile Fixture 4-pack

  • Including cable routing
  • Easy align by long holes
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

U-section rail connector

Factory colour

Transparent

Width

5 cm

Height

3.6 cm

Length

5 cm

Depth

2.1 cm

Dim

(L x W x H) 5 x 5 x 3.6 cm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 577303 Paulmann 70275 Duo U-section rail connector (L x W x H) 5 x 5 x 3.6 cm Piece 4 pc(s)

Description

Duo Profile clix for fixing the duo profile in the corners of rooms. Simply screw tight and duo profile click into place. Including cable carrying through metal clip. There are 4 attachments on 2m profile is recommended.

This text is machine translated.

Scope of delivery

  • 4 items

Hints

Material: plastic

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)