
Highlights & Details
LED standing lamp 3-step-dim Melia 2700K 1570mm 1025lm ${Dimmable_NAME} 17.5W black matte#Gold
- Power= 17.5 W
- Total luminous flux= 1025 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
Floor standing light
- Height
1570 mm
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
17.5 W
17.5 W
2700 K
- Colour
Warm white
1025 lm
- Total luminous flux
1025 lm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
Black (matt)
Gold
- Dim
(Ø x H) 380 mm x 1570 mm
n.rel.
- Type
Ring
- Light bulb included
Yes
- (Ø)
380 mm
- Durability rating
30000 h
90
0 W
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Material properties
matt
- Colour rendering index
90 Ra
- Outside Ø
380 mm
- Luminous flux
1025 lm
- Luminous flux (Φ) per unit
1025 lm
- Output voltage
230 V
- Power consumption
20 W
- Output rating
17 VA
- Power consumption
20 W
- No. of lights
1
- Outside Ø
380 mm
- Cable length
170
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743137 Paulmann Melira 94926 Floor standing light LED (monochrome) 17.5 W Black (matt), Gold
Description
This text is machine translated.
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









