
Highlights & Details
Floor lamp Neordic Haldar 2-flame
- 2-flame
- Rotates around 2 axes
Technical specifications
- Product type
Floor standing light
- Height
152 cm
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
E14
- Rating per bulb
20 W
40 W
- Light features
Dimmable
Pivoted
Swivelling
Incl. switch
- Protection class
II
IP20
- Factory colour
Dark grey
Chrome (matt)
- Material
Metal
- Dim
(Ø x H) 23 cm x 152 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
23 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782110 Paulmann Neordic Haldar 79690 Floor standing light LED (monochrome) E14 40 W Dark grey, Chrome (matt)
User & Safety Instructions 1782110 Paulmann Neordic Haldar 79690 Floor standing light LED (monochrome) E14 40 W Dark grey, Chrome (matt)
Description
This text is machine translated.
Features
- With cord switch.
Scope of delivery
- Floor Lamp
- User manual.
Hints
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














