• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Neordic Tem 79622 Bedside light LED (monochrome) E-27 20 W Concrete grey, Copper, Anthracite

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bedside lamp Neordic tem

  • 1-flame
  • Dimmable
  • Handmade

Technical specifications

Product type

Bedside light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

20 W

Light features

Dimmable

Incl. switch

Handmade

Protection class

II

Factory colour

Concrete grey

Copper

Anthracite

Material

Concrete

Metal

Fabric

Dim

(Ø x H) 22 cm x 34 cm

Wireless charging

No

n.rel.

Type

Circular

Light bulb included

No

Height

34 cm

Length

0 mm

Depth

0 mm

(Ø)

22 cm

Base (reading light)

E-27

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1782314 Paulmann Neordic Tem 79622 Bedside light LED (monochrome) E-27 20 W Concrete grey, Copper, Anthracite

User & Safety Instructions

User & Safety Instructions 1782314 Paulmann Neordic Tem 79622 Bedside light LED (monochrome) E-27 20 W Concrete grey, Copper, Anthracite

User & Safety Instructions 1782314 Paulmann Neordic Tem 79622 Bedside light LED (monochrome) E-27 20 W Concrete grey, Copper, Anthracite

Description

Modern material mix made of real concrete and fabric, trendy copper and timeless gray: The Neordic table lamp made of real concrete stands for cozy Nordic-style light. Easily place light accents in all rooms. By combining with other Neordic series you can create an individual living ambience.

This text is machine translated.

Features

  • With on/off switch

Scope of delivery

  • Bedside lamp
  • User manual.

Hints

Please order suitable bulbs separately.
EuroPlug DIMM/switch adapter for dimming please order separately.
Products made of natural materials and handmade glasses are unique, subject to natural variations in color and structure.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.