• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28696 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28696 LED (monochrome) E-27 7 W Warm white

  • Power= 7 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7 W

806 lm

Factory colour

Clear

Colour

Warm white

2700 K

Colour temperature range

2700 K

No

15000 h

Power factor

0.6

Operating voltage

230 V

(Ø)

60 mm

Content

1 pc(s)

Height

106 mm

E (A - G)

Dim

(Ø x H) 60 mm x 106 mm

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

806 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899307 Paulmann 28696 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)

Warranty Terms

Warranty Terms 2899307 Paulmann 28696 LED (monochrome) EEC E (A - G) E-27 7 W Warm white (Ø x H) 60 mm x 106 mm 1 pc(s)

Description

The all-purpose filament lamp with a capacity of 7 W emits its light in all directions. Even large lamp shades are illuminated evenly. It has a pleasantly warm white light color and fits in all commercially available E27 sockets.

This text is machine translated.

Features

  • Made of high quality solid glass
  • Warm and cozy light in the style of the carbon filament
  • Colour temperature 2700K - warm white
  • Efficient LED-technology

Scope of delivery

  • 1 Bulbs

More interesting products

(*All information is plus legal VAT)