• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 6.5 W IP44 Chrome (glossy)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in lamp Nova

  • Power= 6.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Bathroom recessed light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

6.5 W

2700 K

Colour

Warm white

460 lm

Total luminous flux

460 lm

Protection screen

Satinised

Type

Circular

Recess diameter

68 mm

Recess depth

75 mm

Outside Ø

78 mm

Light features

Dimmable

Radiation angle

38°

IP44

Protection class

II

Factory colour

Chrome (glossy)

Material

Aluminium

Dim

(Ø) 78 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782444 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 6.5 W IP44 Chrome (glossy)

Description

Nova built-in spotlights offer you good light, harmonious design and high energy efficiency. The purist look is not disturbed by snap rings: Since the illuminant is inserted from the rear no snap ring is necessary. Thanks to the 230V direct connection, you can easily chain the lights together without restriction. Due to the uncomplicated fixing with retaining springs, the ceiling remains undamaged even after repeated installation and removal. The delivery includes efficient and long-lasting GU10 LED bulbs, which provide for an atmospheric ambience with their warm white light.

This text is machine translated.

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.