
1/6

Pendant light
URail
1
LED (monochrome)
4.5 W
4.5 W
2700 K
Warm white
200 lm
200 lm
App-enabled
30000
IP20
II
White
(Ø x H) 100 mm x 103 mm
n.rel.
103 mm
100 mm
30000 h
80
0 W
6500 K
2700 K
1
1 x
30000 h
Yes
80 Ra
100
200 lm
200 lm
230 V
150 cm
5.5 W
4 VA
5.5 W
1
100
30000
Zigbee
yes
User & Safety Instructions 3499669 Paulmann Pendant light URail 4.5 W LED (monochrome) White
User & Safety Instructions 3499669 Paulmann Pendant light URail 4.5 W LED (monochrome) White