• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Plantini 4064161325941 Plug & Shine lighting LED garden light starter set LED (monochrome) 10 W Warm white Anth

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug & Shine basic set of stake Plantini IP653000K 4x2.5W 24V anthracite

  • Power= 10 W
  • Total luminous flux= 360 lm
  • Warm white

Technical specifications

Product type

Plug & Shine lighting

Component

LED garden light starter set

Content

4 pc(s)

Operating voltage

24 V

No. of bulbs

4

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2.5 W

10 W

Colour

Warm white

90 lm

Total luminous flux

360 lm

Radiation angle

45°

Light features

Dimmable

Swivelling

Incl. ground spike

Protection class

III

IP65

Factory colour

Anthracite

Material

Plastic

Dim

(W x H) 7.7 cm x 22.3 cm

n.rel.

Width

7.7 cm

Height

22.3 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203823 Paulmann Plantini 4064161325941 Plug & Shine lighting LED garden light starter set LED (monochrome) 10 W Warm white Anth

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

Scope of delivery

  • 4 Spotlight
  • Transformers
  • 5 m connection cable
  • User manual.

Hints

It can be switched using the Plug & Shine controller (Order No. 1553975) and can also be dimmed with the controller including the remote control (Order No. 1553965).