• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Platomo weiß 94697 Outdoor wall light LED (monochrome) LED 14.5 W White

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

House LED outdoor wall lamp Platomo seawater resistant IP44 round 180mm 3000K 14.5W 1200lm 230V white plastic

  • Power= 14.5 W Total luminous flux= 1200 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Outdoor wall light

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

14.5 W

14.5 W

3000 K

Colour

Warm white

1200 lm

Total luminous flux

1200 lm

Protection class

II

IP44

Factory colour

White

Material

Plastic

Dim

(Ø x H) 180 mm x 63 mm

n.rel.

Light bulb included

Yes

Height

63 mm

(Ø)

180 mm

No. of lights (max.)

1 x

Light-on time

LED

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623396 Paulmann Platomo weiß 94697 Outdoor wall light LED (monochrome) LED 14.5 W White

Warranty Terms

Warranty Terms 2623396 Paulmann Platomo weiß 94697 Outdoor wall light LED (monochrome) LED 14.5 W White

Description

The outer wall lamp Platomo in white brings light to the outer walls.The robust 230V wall light with a power of 14.5W illuminates the input area evenly and securely.

This text is machine translated.

Features

  • IP protection: IP44 - splash-proofColor temperature: 3000K - warm white