
Highlights & Details
LED cabinet light Rotate
- 3 warm-white LEDs
- Dimmable
- Battery-powered
Technical specifications
- Product type
LED cabinet light
- Type
Rectangular
- Power supply (LOV)
battery-powered
- Operating voltage
9 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Length
31 cm
Built-in LED
- Width
6 cm
- Height
5 cm
3000 K
- Colour
Warm white
18 lm
- Total luminous flux
54 lm
- Light features
Dimmable
Swivelling
Incl. switch
- Factory colour
Anthracite
Chrome (matt)
- Material
Plastic
- Dim
(L x W x H) 31 x 6 x 5 cm
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586866 Paulmann Rotate LED cabinet light LED (monochrome) Built-in LED Warm white Anthracite, Chrome (matt)
User & Safety Instructions 1586866 Paulmann Rotate LED cabinet light LED (monochrome) Built-in LED Warm white Anthracite, Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- LED cabinet light
- Batteries (6 x 1.5 V AAA)
- Adhesive pads
- User manual.
What kind of Undercabinet Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








