
Highlights & Details
Hanging lamp Tessa
- 1-flame
- Dimmable
Technical specifications
- Product type
Pendant light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Light features
Dimmable
- Pendulum length (max.)
110 cm
- Protection class
II
- Factory colour
Cream
Stainless steel (brushed)
- Material
Metal
Fabric
- Dim
(Ø) 45 cm
n.rel.
- Type
Circular
- Light bulb included
No
- (Ø)
45 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782246 Paulmann Tessa 70924 Pendant light LED (monochrome) E-27 60 W Cream, Stainless steel (brushed)
User & Safety Instructions 1782246 Paulmann Tessa 70924 Pendant light LED (monochrome) E-27 60 W Cream, Stainless steel (brushed)
Description
This text is machine translated.
Scope of delivery
- Suspended lamp
- User manual.
Hints
What kind of Pendant Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















