• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 28701 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W Warm white (Ø x H) 80 mm x 118 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann 28701 LED (monochrome) E-27 7.5 W Warm white Globe shape

  • Power= 7.5 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

806 lm

Factory colour

Opal

Version

matte

Globe shape

Colour

Warm white

2700 K

Colour temperature range

2700 K

Yes

15000 h

Power factor

0.95

Operating voltage

230 V

(Ø)

80 mm

Content

1 pc(s)

Height

118 mm

F (A - G)

Dim

(Ø x H) 80 mm x 118 mm

Durability rating

15000 h

Power rating

4.3 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

G80

Power range

7.5 W - 9.9 W

Total luminous flux

806 lm

Operating current

34 mA

Start-up time required to reach 60 % luminous flux (in sec)

0,2 s

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814200 Paulmann 28701 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W Warm white (Ø x H) 80 mm x 118 mm 1 pc(s)

Warranty Terms

Warranty Terms 2814200 Paulmann 28701 LED (monochrome) EEC F (A - G) E-27 Globe shape 7.5 W Warm white (Ø x H) 80 mm x 118 mm 1 pc(s)

Description

The filament bulb with a capacity of 7.5 Watts and a diameter of 80 emits its light in all directions. The ideal lamp for pendulum and other ceiling lamps. It has a pleasantly warm white light color and fits in all commercially available E27 sockets.

This text is machine translated.

Features

  • Made of high quality solid glassWarm and cozy light in the style of the carbon filamentColour temperature 2700K - warm whiteEfficient LED-technology

Scope of delivery

  • Filament 230V LED Globe G80 E27 806lm 7.5W 2700K dimmable Opal
  • User manual.

More interesting products

(*All information is plus legal VAT)