• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) Chrome (matt), Chrome

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail LED track spot Arena 1180lm 15W 2700K 230V chromium matte, chrome

  • Power= 15 W
  • Total luminous flux= 1180 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

2700 K

Colour

Warm white

1180 lm

Total luminous flux

1180 lm

Light features

Dimmable

Pivoted

Swivelling

IP20

Protection class

II

Factory colour

Chrome (matt)

Chrome

Material

Metal

Dim

(L x W x H) 12.3 x 7.8 x 19.1 cm

n.rel.

Width

7.8 cm

Height

19.1 cm

Length

12.3 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954472 Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) Chrome (matt), Chrome

Warranty Terms

Warranty Terms 1954472 Paulmann URail Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) Chrome (matt), Chrome

Description

The URail Spot Arena with chrome-colored accents is characterized by its high lumen output. Despite its flat design, it provides through the in-built lens for directed light with a defined beam angle. The brightness can be adjusted via the wall dimmer.

This text is machine translated.

Scope of delivery

  • High-voltage mounting rail light
  • User manual.