• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 110077 Buffer conical Black (Ø x H) 14 mm x 6 mm 1 pc(s)

1/2
Image similar
Product type
Buffer
Features
conical
Material
NR
Thread size
M4
Height
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1777 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.99
-10 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Buffer

Our service for you

Technical specifications

Product type

Buffer

Features

conical

Material

NR

Factory colour

Black

Thread size

M4

Height

6 mm

(Ø)

14 mm

Dim

(Ø x H) 14 mm x 6 mm

Content

1 pc(s)

Type

110077

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537922 PB Fastener 110077 Buffer conical Black (Ø x H) 14 mm x 6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537922 PB Fastener 110077 Buffer conical Black (Ø x H) 14 mm x 6 mm 1 pc(s)

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)