• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1277-01 Buffer Black (Ø x H) 7 mm x 11.5 mm 1 pc(s)

1/7
Product type
Buffer
Material
EPDM
Mounting hole diameter
2.8 mm
Height
11.5 mm
(Ø)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 1277-01 Buffer Black (Ø x H) 7 mm x 11.5 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Buffer

Material

EPDM

Factory colour

Black

Mounting hole diameter

2.8 mm

Height

11.5 mm

(Ø)

7 mm

Dim

(Ø x H) 7 mm x 11.5 mm

Content

1 pc(s)

Type

1277-01

RoHS-compliant

Yes

Material (details)

EPDM 38

Documents & Downloads

Datasheet

Datasheet 522541 PB Fastener 1277-01 Buffer Black (Ø x H) 7 mm x 11.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 522541 PB Fastener 1277-01 Buffer Black (Ø x H) 7 mm x 11.5 mm 1 pc(s)

Description

Made from rubber.

Hints

Secured by pressing into the chassis drill hole.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)