• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 1308-01 Buffer Black (Ø x H) 9 mm x 8.6 mm 1 pc(s)

1/2
Product type
Buffer
Material
EPDM
Mounting hole diameter
5.5 mm
Height
8.6 mm
(Ø)
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3901 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.34
-26 %
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 1308-01 Buffer Black (Ø x H) 9 mm x 8.6 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Buffer

Material

EPDM

Factory colour

Black

Mounting hole diameter

5.5 mm

Height

8.6 mm

(Ø)

9 mm

Dim

(Ø x H) 9 mm x 8.6 mm

Content

1 pc(s)

Type

1308-01

RoHS-compliant

Yes

Material (details)

EPDM 62

Documents & Downloads

Datasheet

Datasheet 523636 PB Fastener 1308-01 Buffer Black (Ø x H) 9 mm x 8.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523636 PB Fastener 1308-01 Buffer Black (Ø x H) 9 mm x 8.6 mm 1 pc(s)

Description

Made from rubber.

Hints

Secured by pressing into the chassis drill hole.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)