• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 301-9127-1010 301-9127-1010 Expanding rivet Hole Ø 5 mm PA 6.6/POM Black 1 pc(s)

1/3
Product type
Expanding rivet
Material
Polyamide
Hole Ø
5 mm
Factory colour
Black
Board thickness (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19181 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R-LOK plastic blind rivets

Our service for you

Technical specifications

Product type

Expanding rivet

Material

Polyamide

Factory colour

Black

Hole Ø

5 mm

Board thickness (max.)

6 mm

Content

1 pc(s)

Type

301-9127-1010

Material (details)

PA 6.6/POM

Documents & Downloads

Datasheet

Datasheet 523688 PB Fastener 301-9127-1010 301-9127-1010 Expanding rivet Hole Ø 5 mm PA 6.6/POM Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 523688 PB Fastener 301-9127-1010 301-9127-1010 Expanding rivet Hole Ø 5 mm PA 6.6/POM Black 1 pc(s)

What kind of Expanding Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)