• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 331-0123-000 331-0123-000 Expanding rivet Hole Ø 5.4 mm Plastic Ecru 1 pc(s)

Stroke drawing/circuit diagram
Product type
Expanding rivet
Material
Plastic
Hole Ø
5.4 mm
Factory colour
Ecru
Board thickness (max.)
4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1843 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.09 / piece)
€ 0.10
-10 %
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Expanding rivets

Our service for you

Technical specifications

Product type

Expanding rivet

Material

Plastic

Factory colour

Ecru

Hole Ø

5.4 mm

Board thickness (max.)

4.8 mm

Compatible with (details)

Order no. 54 58 99

Content

1 pc(s)

Type

331-0123-000

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 545839 PB Fastener 331-0123-000 331-0123-000 Expanding rivet Hole Ø 5.4 mm Plastic Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 545839 PB Fastener 331-0123-000 331-0123-000 Expanding rivet Hole Ø 5.4 mm Plastic Ecru 1 pc(s)

Description

Ideal for fastening the second panels etc quickly.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.99€ 66.49*

What kind of Expanding Rivets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)