• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 312-1923-000 312-1923-000 Expanding rivet Hole Ø 4.3 mm PA 6.6 Transparent 1 pc(s)

1/2
Image similar
Product type
Expanding rivet
Material
Polyamide
Hole Ø
4.3 mm
Factory colour
Transparent
Dim
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.08 / piece)
€ 0.08
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Expanding rivet

Material

Polyamide

Factory colour

Transparent

Dim
Hole Ø

4.3 mm

Board thickness (max.)

2 mm

Content

1 pc(s)

Type

312-1923-000

Material (details)

PA 6.6

Type

312-1923-000

Documents & Downloads

Datasheet

Datasheet 546454 PB Fastener 312-1923-000 312-1923-000 Expanding rivet Hole Ø 4.3 mm PA 6.6 Transparent 1 pc(s)

Description

For the fast and efficient connection of two or more PCBs. They protect against electrolytic corrosion and prevent contact formation between the metal screw and plate. Their resilience of the module gives an extremely high stiffness and shear strength.

What kind of Expanding Rivets are you looking for?