• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 701463 Cheese head screw M4 10 mm Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic screw M4 x 10 mm

Our service for you

Technical specifications

  • A 6,64 - 7.00 2.46 2.60 1.06 - 1.20 B-C
Product type

Cheese head screw

Content

1 pc(s)

Material

Ceramic

Length

10 mm

Thread size

M4

Head shape

Slot

Description

Ceramic screw M4 x 10 mm

This text is machine translated.

Scope of delivery

  • Ceramic screw M4 x 10 mm

More interesting products

(*All information is plus legal VAT)