• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener ABV 232 ABV 232 Knot cable tie 320 mm 4.40 mm Ecru 10 pc(s)

1/2
Product type
Knot cable tie
Content
10 pc(s)
Cable tie length
320 mm
Cable tie width
4.40 mm
Material
Polyethylene (PE)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

408 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knot tie - removable

Our service for you

Technical specifications

Product type

Knot cable tie

Content

10 pc(s)

Factory colour

Ecru

Cable tie length

320 mm

Cable tie width

4.40 mm

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

Polyethylene (PE)

Max. bundle diameter

55 mm

Manufacturer part #

ABV 232

Material (details)

Polyethylene PE

RoHS-compliant

Yes

Type

ABV 232

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 543798 PB Fastener ABV 232 ABV 232 Knot cable tie 320 mm 4.40 mm Ecru 10 pc(s)

More interesting products

(*All information is plus legal VAT)