• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener BP 0617 C 9M Shunt 9 MΩ (Ø x L) 5.8 mm x 15.2 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shunt

Type

Axial lead

Resistance

9 MΩ

Tolerance ±

0.1 %

Length

15.2 mm

(Ø)

5.8 mm

Content

1 pc(s)

Dim

(Ø x L) 5.8 mm x 15.2 mm

Type

BP 0617 C 9M

Type

wired axially

Design type

Metal coating

Tolerance

0.1 %

Documents & Downloads

Datasheet

Datasheet 415588 PB Fastener BP 0617 C 9M Shunt 9 MΩ (Ø x L) 5.8 mm x 15.2 mm 1 pc(s)