
Number (Package size 10 pc(s))
Minimum order quantity: 3
Total (€ 0.60 / piece)
€ 1.80
incl. VAT
14-day return policy included
Highlights & Details
Self adhesive device base
Our service for you
Technical specifications
- Product type
Foot
- Features
self-adhesive
square
- Material
Polyurethane
- Factory colour
Clear
- Length
12.7 mm
- Width
12.7 mm
- Height
3 mm
- Dim
(L x W x H) 12.7 x 12.7 x 3 mm
- Content
10 pc(s)
- Type
BS-32-CL-R-10
- RoHS-compliant
Yes
- Material (details)
PU
- Type
BS-32-CL-R-10
Documents & Downloads
Datasheet
Datasheet 540748 PB Fastener BS-32-CL-R-10 Foot self-adhesive, square Clear (L x W x H) 12.7 x 12.7 x 3 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 540748 PB Fastener BS-32-CL-R-10 Foot self-adhesive, square Clear (L x W x H) 12.7 x 12.7 x 3 mm 10 pc(s)
Description
Self adhesive device base (Bumper) absorbs sounds and vibrations and offers effective protection against scratches. There are endless applications in various branches e.g. lamps, lights, loud speakers, communications- and Computer field. Through this special construction, this bumper offers the option to close the doors, cabinets or drawers nearly noiseless.


























