• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener BS-34-CL-R-12 Foot self-adhesive, circular Clear (Ø x H) 9.5 mm x 3.2 mm 12 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Foot
Features
self-adhesive
circular
Material
Polyurethane
Height
3.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1391 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 2.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self adhesive device base

Our service for you

Technical specifications

Packaging type

Piece

Product type

Foot

Features

self-adhesive

circular

Material

Polyurethane

Factory colour

Clear

Height

3.2 mm

(Ø)

9.5 mm

Dim

(Ø x H) 9.5 mm x 3.2 mm

Content

12 pc(s)

Type

BS-34-CL-R-12

RoHS-compliant

Yes

Material (details)

PU

Documents & Downloads

Datasheet

Datasheet 540776 PB Fastener BS-34-CL-R-12 Foot self-adhesive, circular Clear (Ø x H) 9.5 mm x 3.2 mm 12 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 540776 PB Fastener BS-34-CL-R-12 Foot self-adhesive, circular Clear (Ø x H) 9.5 mm x 3.2 mm 12 pc(s) Piece

Description

Self adhesive device base (Bumper) absorbs sounds and vibrations and offers effective protection against scratches. There are endless applications in various branches e.g. lamps, lights, loud speakers, communications- and Computer field. Through this special construction, this bumper offers the option to close the doors, cabinets or drawers nearly noiseless.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)