• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB SwissTools PB Swisstools Schraubenzieher-Bit Insider Stubby 1/4 Workshop Screwdriver/magazine attachment

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Screwdriver type: Slotted, Phillips, TX
  • Further information: Magnetic bit holder, SwissGrip short handle, total length 50 mm
Product type

Screwdriver/magazine attachment

Range of use

Workshop

Length

10 mm

Weight

71 g

Screwdriver features

incl. bit set

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282900 PB SwissTools PB Swisstools Schraubenzieher-Bit Insider Stubby 1/4 Workshop Screwdriver/magazine attachment

Description

PB Swisstools Screwdriver Bit Insider Stubby 1/4"
Insider Stubby Universal bit holder 1/4"
With integrated magazine and 6 bits
1/4" bit holder, magnetic
SwissGrip short Handle

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.