• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB SwissTools PB Swisstools Schraubenzieher Insider Mini Diverse Workshop Screwdriver/magazine attachment

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Further information: With 3 interchangeable blades 000, 00, PN 0.8 - 1.2 - 70
Product type

Screwdriver/magazine attachment

Range of use

Workshop

Length

155 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283171 PB SwissTools PB Swisstools Schraubenzieher Insider Mini Diverse Workshop Screwdriver/magazine attachment

Description

PB Swisstools Screwdriver Insider Mini Various
screwdrivers
Screwdriver type: Various
sizes: 000

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.